
The ZL2008 is a DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a QFN package and is surface mountable. The device operates at an output voltage of 5V and can supply up to 3A of current. It has a maximum frequency of 1.4MHz and a duty cycle of 95%. The ZL2008 is RoHS compliant and available in quantities of 1000 per reel.
Intersil ZL2008ALBFT1 technical specifications.
| Package/Case | QFN |
| Duty Cycle | 95% |
| Height | 0.9mm |
| Length | 6mm |
| Max Frequency | 1.4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 3A |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 16mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZL2008 |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ZL2008ALBFT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
