
The ZL2101ALAF DC/DC controller from Intersil operates within a temperature range of -40°C to 85°C. It features a maximum output current of 6A and a switching frequency of up to 1MHz. This lead-free device is RoHS compliant and suitable for surface mount applications. The controller is designed to regulate an output voltage of 5.5V from an input voltage range of 4.5V to 14V.
Checking distributor stock and pricing after the page loads.
Intersil ZL2101ALAF technical specifications.
| Package/Case | QFN EP |
| Efficiency | 91% |
| Lead Free | Lead Free |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Current | 6A |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZL2101 |
| Switching Frequency-Max | 1MHz |
| Width | 6mm |
| RoHS | Compliant |
