Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil ZL2101ALAFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ZL2101ALAFT technical specifications.
| Package/Case | QFN |
| Efficiency | 91% |
| Lead Free | Lead Free |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ZL2101ALAFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
