Synchronous DC/DC buck controller and regulator, this integrated circuit delivers up to 6A output current with a maximum output voltage of 5.5V and a minimum of 600mV. Operating from a 4.5V to 14V input voltage range, it achieves up to 90% efficiency. Featuring a 1MHz maximum switching frequency and a single positive output, this surface-mount component is housed in a QFN package. It operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Intersil ZL2102ALAFT7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ZL2102ALAFT7A technical specifications.
| Package/Case | QFN |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 14V |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1MHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ZL2102ALAFT7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.