
The ZL2103ALAFTK is a DC/DC controller from Intersil, featuring 91% efficiency and adjustable output voltage. It operates within a temperature range of -40°C to 85°C and is suitable for surface mount applications. With a maximum output current of 3A, this device is designed for high-power applications. It is RoHS compliant and available in a QFN package with 1000 units per reel.
Sign in to ask questions about the Intersil ZL2103ALAFTK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ZL2103ALAFTK technical specifications.
| Package/Case | QFN |
| Efficiency | 91% |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ZL2103ALAFTK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
