
Intersil ZL2106ALCF technical specifications.
| Package/Case | QFN |
| Efficiency | 87% |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZL2106 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ZL2106ALCF to view detailed technical specifications.
No datasheet is available for this part.
