The ZL2106ALCFT is a DC/DC controller from Intersil with an efficiency of 87%. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 14V and minimum input voltage of 4.5V. The device features a synchronous rectifier and is RoHS compliant. It is available in a QFN package with a package quantity of 4000 units per reel.
Intersil ZL2106ALCFT technical specifications.
| Package/Case | QFN |
| Efficiency | 87% |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.
