
The ZL2106ALCN is a surface mount DC/DC controller from Intersil with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features an adjustable output voltage of 5.5V and an output current of 6A. This device is RoHS compliant and has a synchronous rectifier. It is available in a QFN package quantity of 50, packaged in rail/Tube.
Checking distributor stock and pricing after the page loads.
Intersil ZL2106ALCN technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
