
The ZL6100ALAFT is a DC/DC controller from Intersil, operating within a temperature range of -40°C to 85°C. It features a QFN package with a surface mount configuration, suitable for high-frequency applications up to 1.4MHz. The device is RoHS compliant and can handle a maximum output current of 40A. With a quiescent current of 16mA, it is designed for efficient operation. The ZL6100ALAFT is available in tape and reel packaging with 4000 units per reel.
Sign in to ask questions about the Intersil ZL6100ALAFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ZL6100ALAFT technical specifications.
| Package/Case | QFN |
| Duty Cycle | 95% |
| Height | 0.83mm |
| Length | 6mm |
| Max Frequency | 1.4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 40A |
| Output Voltage | 5.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Quiescent Current | 16mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ZL6100ALAFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
