Sign in to ask questions about the Intersil ZL6105ALAFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ZL6105ALAFT technical specifications.
| Package/Case | QFN |
| Duty Cycle | 95% |
| Height | 0.9mm |
| Length | 6mm |
| Max Frequency | 1.4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 40A |
| Output Voltage | 5.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 16mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZL6105 |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ZL6105ALAFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
