The Intersil ZL8101ALAFT is a single-output DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a quiescent current of 16mA and a duty cycle of 95%. The device is available in a QFN package and is RoHS compliant. The ZL8101ALAFT operates at a maximum frequency of 1.4MHz and is suitable for use in power management applications.
Sign in to ask questions about the Intersil ZL8101ALAFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ZL8101ALAFT technical specifications.
| Package/Case | QFN |
| Duty Cycle | 95% |
| Max Frequency | 1.4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Quiescent Current | 16mA |
| RoHS Compliant | Yes |
| Series | Digital-DC™ |
| RoHS | Compliant |
Download the complete datasheet for Intersil ZL8101ALAFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.