The ZL8101ALAFTK is a DC/DC controller from Intersil with a maximum operating temperature of 85°C and a maximum frequency of 1.4MHz. It is packaged in a QFN package and is available in quantities of 1000. The device has a quiescent current of 16mA and is RoHS compliant. It is designed for use in applications with a duty cycle of up to 95%. The device is suitable for use in a temperature range of -40°C to 85°C.
Intersil ZL8101ALAFTK technical specifications.
| Package/Case | QFN |
| Duty Cycle | 95% |
| Max Frequency | 1.4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 16mA |
| RoHS Compliant | Yes |
| Series | Digital-DC™ |
| RoHS | Compliant |
No datasheet is available for this part.