Switching Controllers Dual Output Digital DC/DC Controller
Intersil ZL8800ALAFT technical specifications.
| Package/Case | QFN |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 26mA |
| Operating Supply Voltage | 14V |
| Output Current | 40A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Quiescent Current | 26mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZL8800 |
| RoHS | Compliant |
No datasheet is available for this part.