Sign in to ask questions about the Intersil ZL8800ALAFT7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ZL8800ALAFT7A technical specifications.
| Package/Case | QFN |
| Duty Cycle | 100% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Frequency | 1.334MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 26mA |
| Operating Supply Voltage | 14V |
| Output Current | 40A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 26mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.33MHz |
| RoHS | Compliant |
Download the complete datasheet for Intersil ZL8800ALAFT7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.