DC DC Cntrlr Single-OUT Sync Buck 4.5V to 14V Input 44-Pin QFN T/R
Intersil ZL8801ALAFT7A technical specifications.
| Package/Case | QFN |
| Clock Sync | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Type | PWM |
| Packaging | Tape and Reel |
| Quiescent Current | 26mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.