The ZL8801ALAFTK is a dual-phase DC/DC controller from Intersil, featuring two positive outputs and operating within a temperature range of -40°C to 85°C. This device is suitable for use in RoHS compliant applications and is available in a QFN package, packaged on tape and reel. The controller has a quiescent current of 26mA and does not utilize a synchronous rectifier.
Sign in to ask questions about the Intersil ZL8801ALAFTK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ZL8801ALAFTK technical specifications.
| Package/Case | QFN |
| Clock Sync | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Type | PWM |
| Packaging | Tape and Reel |
| Quiescent Current | 26mA |
| RoHS Compliant | Yes |
| Series | Digital-DC™ |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ZL8801ALAFTK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.