Intersil ZL9101MAIRZ technical specifications.
| Package/Case | QFN |
| Efficiency | 95% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.14inch |
| Input Current | 1.32A |
| Length | 0.59inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.32A |
| Operating Supply Voltage | 13.2V |
| Output Current | 12A |
| Package Quantity | 96 |
| Packaging | Tray |
| Quiescent Current | 20mA |
| RoHS Compliant | Yes |
| Series | ZL9101M |
| Voltage - Output 1 | 3.6V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Intersil ZL9101MAIRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.