Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil ZL9101MIRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Voltage | 4V |
| Package Quantity | 96 |
| Packaging | Tray |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZL9101 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ZL9101MIRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
