Intertec ITS-LS-1008-D-12VDC technical specifications.
| Height | 8mm |
| Length | 20mm |
| Weight | 6g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Intertec ITS-LS-1008-D-12VDC to view detailed technical specifications.
No datasheet is available for this part.