Sign in to ask questions about the Intertec ITS-LS3830B-D-12VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intertec ITS-LS3830B-D-12VDC technical specifications.
| Height | 30mm |
| Length | 64mm |
| Weight | 320g |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Intertec ITS-LS3830B-D-12VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
