Intertec ITS-LX-2218-12VDC-10mm, 4 N/de-energised 20 N electromagnet, 12 Vdc 53 W M3
Intertec ITS-LX-2218-12V=-10mm technical specifications.
| Height | 18mm |
| Length | 35mm |
| Weight | 70g |
| Width | 22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Intertec ITS-LX-2218-12V=-10mm to view detailed technical specifications.
No datasheet is available for this part.