Intertec ITS-LX-2218-12VDC-6mm technical specifications.
| Height | 18mm |
| Length | 35mm |
| Weight | 70g |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Intertec ITS-LX-2218-12VDC-6mm to view detailed technical specifications.
No datasheet is available for this part.