Sign in to ask questions about the Intronic 1001723 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intronic 1001723 technical specifications.
| Power | 80 |
| Secondary voltage | 18 VAC(2x) |
| Primary | 2 x 115 VAC, 50...60 Hz |
| Diameter | 100 |
| Height | 38 |
| Weight | 1 |
| Ambient temperature | max.50 °C |
| Test voltage | 4 |
| RoHS | Compliant |
Download the complete datasheet for Intronic 1001723 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
