Sign in to ask questions about the Intronic EI84-43 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intronic EI84-43 technical specifications.
| Primary | 230 VAC |
| Input voltage | 230 |
| Output voltage | 24 VAC |
| Secondary | 24 VAC |
| Power | 130 |
| Weight | 2.7 |
| Construction form | EI 84/43 |
| Ambient temperature | 40 °C |
| RoHS | Compliant |
Download the complete datasheet for Intronic EI84-43 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
