Sign in to ask questions about the Intronic ELFEI150N/4924VAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intronic ELFEI150N/4924VAC technical specifications.
| Primary | 230 VAC |
| Input voltage | 230 |
| Output voltage | 24 VAC |
| Secondary | 24 VAC |
| Power | 500 |
| Weight | 7.5 |
| Construction form | EI 150N/49 |
| Ambient temperature | 40 °C |
| RoHS | Compliant |
Download the complete datasheet for Intronic ELFEI150N/4924VAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
