Sign in to ask questions about the Intronic ELFEI54/18230VAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intronic ELFEI54/18230VAC technical specifications.
| Primary | 400 VAC |
| Input voltage | 400 |
| Output voltage | 230 VAC |
| Secondary | 230 VAC |
| Power | 16 |
| Weight | 400 |
| Construction form | EI 54/18 |
| Ambient temperature | 40 °C |
| RoHS | Compliant |
Download the complete datasheet for Intronic ELFEI54/18230VAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.