Control transformer 16 VA 48 VAC, ELF EI 54/18 48VAC, Intronic
Intronic ELFEI54/1848VAC technical specifications.
| Primary | 230 VAC |
| Input voltage | 230 |
| Output voltage | 48 VAC |
| Secondary | 48 VAC |
| Power | 16 |
| Weight | 400 |
| Construction form | EI 54/18 |
| Ambient temperature | 40 °C |
| RoHS | Compliant |
No datasheet is available for this part.