Autotransformer Frequency range: 50...60 Hz Weight: 2.6 kg Insulator material class: B (130 °C) Protection class: II...
Intronic LFA157-01 technical specifications.
| Approvals | EN |
| Ratings | IP43 |
| Termination | Plug |
| Weight | 2.6kg |
| RoHS | Compliant |
No datasheet is available for this part.