Autotransformer Frequency range: 50...60 Hz Weight: 7.8 kg Insulator material class: B (130 °C) Protection class: II...
Intronic LFA193-04 technical specifications.
| Approvals | EN |
| Ratings | IP43 |
| Termination | Plug |
| Weight | 7.8kg |
| RoHS | Compliant |
No datasheet is available for this part.