Autotransformer Frequency range: 50...60 Hz Weight: 15.1 kg Insulator material class: B (130 °C) Protection class: II...
Intronic LFA218-04 technical specifications.
| Approvals | EN |
| Ratings | IP43 |
| Termination | Plug |
| Weight | 15.1kg |
| RoHS | Compliant |
No datasheet is available for this part.