Intronics 2B20A technical specifications.
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Intronics 2B20A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
