OP AMP, 2kHZ, 0.0004 V/uS, MODULE-7; Bandwidth:2kHz; No. of Amplifiers:1; Slew Rate:0.0004V/ s; Supply Voltage Range:12V to 18V; Amplifier Case Style:Module; No. of Pins:7; Operating Temperature Min:-25 C; Packaging:Each; MSL:- ;RoHS Compliant: No
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intronics 310J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intronics 310J technical specifications.
| Bandwidth | 2kHz |
| Package/Case | Module |
| RoHS | Not Compliant |
Download the complete datasheet for Intronics 310J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.