Intronics 755N technical specifications.
| Package/Case | 100 |
| Input Offset Voltage (Vos) | 400uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Nominal Supply Current | 7mA |
| Number of Amplifiers | 1 |
| Response Time | 100us |
| RoHS | Compliant |
Download the complete datasheet for Intronics 755N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
