ANALOG TO DIGITAL CONVERTER ADC, 14 BIT, 25KHZ, METAL CASE; Resolution (Bits):14bit; Sampling Rate:25kSPS; Supply Voltage Min:5V; Supply Voltage Max:10V; ADC / DAC Case Style:Metal Can; No. of Pins:32; Input Channel Type:-; MSL:- ;RoHS Compliant: No
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intronics DAS1152 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Nominal Supply Current | 80mA |
| Number of Bits | 14 |
| RoHS | Not Compliant |
Download the complete datasheet for Intronics DAS1152 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.