ANALOG TO DIGITAL CONVERTER ADC, 16 BIT, 18KHZ, METAL CASE; Resolution (Bits):16bit; Sampling Rate:18kSPS; Supply Voltage Min:5V; Supply Voltage Max:15V; ADC / DAC Case Style:Metal Can; No. of Pins:32; Input Channel Type:-; MSL:- ;RoHS Compliant: No
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Nominal Supply Current | 15mA |
| Number of Bits | 16 |
| Number of Channels | 3 |
| RoHS | Not Compliant |