Consumer Circuit, PBGA6, 4.72 X 3.76 MM, 1.00 MM HEIGHT, ROHS COMPLIANT, LGA-6
Invensense ADMP401-1ACEZ-RL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 3.76 |
| Length | 4.72 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Invensense ADMP401-1ACEZ-RL to view detailed technical specifications.
No datasheet is available for this part.