The ADMP404ACEZ is a specialized IC from Invensense with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a supply voltage range of 1.5V to 3.6V and is packaged in a R-XBGA-N3 package type. The IC has 3 terminals and is mounted on the bottom. It is suitable for use in consumer applications.
Invensense ADMP404ACEZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-N3 |
| Width | 2.5 |
| Length | 3.35 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Invensense ADMP404ACEZ to view detailed technical specifications.
No datasheet is available for this part.