This 3-pin LGA specialized IC is designed to operate within a temperature range of -40°C to 70°C. It can be supplied with a voltage between 1.5V and 3.6V. The device has a package type of LGA and a JEDEC package code of R-XBGA-N3. The IC measures 2.5mm in width and 3.35mm in length.
Invensense ADMP405ACEZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-N3 |
| Width | 2.5 |
| Length | 3.35 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.