Proximity Sensor Ultrasonic 120cm 1.62V to 1.98VDC 8-Pin LGA T/R
Invensense CH101-00ABR technical specifications.
| Module/IC Classification | IC |
| Type | Ultrasonic |
| Sensing Distance Range | >=1200mm |
| Sensing Distance | 1200mm |
| Max Operating Supply Voltage | 1.98V |
| DC Supply Voltage | 1.62 to 1.98V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Response Frequency | 400000Hz |
| Body Style | Rectangular |
| Min Operating Supply Voltage | 1.62V |
| Typical Operating Supply Voltage | 1.8V |
| Pin Count | 8 |
| Package/Case | LGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Invensense CH101-00ABR to view detailed technical specifications.
No datasheet is available for this part.