Industrial-grade analog circuit IC featuring a single function, housed in a 16-terminal LGA package with a JEDEC S-XBGA-B16 code. Operates across an industrial temperature range from -40°C to 85°C, with a nominal supply voltage of 1.8V, supporting a range of 1.71V to 3.6V. The 16-terminal component measures 3mm in width and 3mm in length, with bottom terminal positioning.
Invensense IAM-20380 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.71 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.