Industrial-grade analog circuit IC featuring a single function, fabricated with CMOS technology. This component operates across an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 1.8V, supporting a range from 1.71V to 3.6V. It is housed in a 24-terminal QFN package (JEDEC S-XQCC-N24) with quad terminal positioning, measuring 3mm x 3mm.
Invensense ICM-20948 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.71 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Invensense ICM-20948 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.