MotionTracking Device Digital Output 1.8V 24-Pin LGA T/R
Checking distributor stock and pricing after the page loads.
| Category | MotionTracking Device |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 24 |
| Package/Case | LGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |