Digital output motion tracking device featuring a 14-pin LGA package. Operates across a wide temperature range from -40°C to 85°C. Supports 1.8V, 2.5V, and 3.3V operating voltages.
Checking distributor stock and pricing after the page loads.
Invensense ICM-42605 technical specifications.
| Category | MotionTracking Device |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 14 |
| Package/Case | LGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |