Consumer circuit, LGA-5 package, 3.50mm length, 2.65mm width, 0.98mm height. Features 5 terminals with bottom terminal position. Operates within an industrial temperature range of -40°C to 85°C, with a supply voltage range from 1.65V to 3.63V. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Invensense ICS-41350 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-N5 |
| Width | 2.65 |
| Length | 3.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 1.65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Invensense ICS-41350 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.