Consumer Circuit, 3.35 X 2.50 MM, 0.88 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, LGA-3
Invensense INMP404ACEZ-R0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-N3 |
| Width | 2.5 |
| Length | 3.35 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 1.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Invensense INMP404ACEZ-R0 to view detailed technical specifications.
No datasheet is available for this part.