This industrial-grade IC features a 6-pin LGA package with a bottom terminal position, suitable for operation over the -40 to 85°C temperature range. It has a single function and operates within a supply voltage range of 1.5 to 3.63V. The IC is designed for industrial applications and is available in an LGA package with dimensions of 3.76mm in width and 4.72mm in length.
Sign in to ask questions about the Invensense INMP411ACEZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Invensense INMP411ACEZ-R7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-N6 |
| Width | 3.76 |
| Length | 4.72 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Invensense INMP411ACEZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.