Low-noise, high-performance MEMS microphone for consumer applications. Features a bottom port terminal and an industrial temperature grade, operating from -40°C to 85°C. This integrated circuit offers exceptional audio capture capabilities.
Sign in to ask questions about the Invensense INMP621ACEZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Invensense INMP621ACEZ-R7 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Invensense INMP621ACEZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.