Invensense INMP803JCEZ-R7 technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -5 |
| Terminal Position | BOTTOM |
| Temperature Grade | COMMERCIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Invensense INMP803JCEZ-R7 to view detailed technical specifications.
No datasheet is available for this part.