MEMS Dual Axis ±2000°/s 16-Pin QFN EP T/R
Invensense IXZ-2510 technical specifications.
| Typical Angular Rate Noise Density | 0.01°/s/rtHz |
| Typical Angular Velocity | ±2000°/s |
| Axis Type | Dual |
| Technology | MEMS |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Linearity | No |
| Maximum Operating Supply Current | 2.8(Typ)mA |
| Min Operating Supply Voltage | 1.71V |
| Pin Count | 16 |
| Package/Case | QFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.