Ultrasonic proximity sensor module with a sensing distance range of 300 to 1200 mm, featuring a 300 mm sensing distance. Operates with a DC supply voltage of 1.62 to 1.98 V, with a typical operating voltage of 1.8 V. This barrel-style module with cable/connector terminals functions across an operating temperature range of -40 °C to 85 °C.
Invensense MOD_CH101-03-01 technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Sensing Distance Range | 300 to 1200mm |
| Sensing Distance | 300mm |
| Max Operating Supply Voltage | 1.98V |
| DC Supply Voltage | 1.62 to 1.98V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Style | Barrel |
| Terminal Type | Cable/Connector |
| Min Operating Supply Voltage | 1.62V |
| Typical Operating Supply Voltage | 1.8V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.